IO2-030C-(701)
Amphenol Corporation
Description: Telecom and Datacom Connector, 30 Contact(s), Male, Crimp Terminal, #4-40 Unc,

Overview of IO2-030C-(701) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270EC-1030CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270EC-1030CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
20021121-10030C4LF Amphenol Communications Solutions Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions.

Price & Stock for IO2-030C-(701) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10-503222-030
Avnet Americas Conn Rectangular SKT 30 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 10-503222-030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for IO2-030C-(701) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IO2-030C-(701) by Amphenol Corporation

IO2-030C-(701)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-55302, LATCHED, POLARIZED
Body Breadth
0.39 inch
Body Depth
0.67 inch
Body Length
2.795 inch
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
100000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC
Mounting Option 2
SCREW
Mounting Type
CABLE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. IO2-030C-(701)
    Amphenol Corporation
    Telecom and Datacom Connector, 30 Contact(s), Male, Crimp Terminal, #4-40 Unc,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IO2-030C-(701) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IO2-030C-(701) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of IO2-030C-(701) would you like to use for your alert(s)?
  • Please alert me when IO2-030C-(701) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IO2-030C-(701) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IO2-030C-(701) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IO2-030C-(701) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IO2-030C-(701).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IO2-030C-(701) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: