Part Details for IO-XLR5-M-EV by Io Audio Technologies
Overview of IO-XLR5-M-EV by Io Audio Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR5-M-EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3692
|
Newark | Xlr Connector, Plug, 5Pos, Pcb, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Panel Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon (Polyamide) Body, Product Range:E Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR5-M-EV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.5700 | Buy Now |
DISTI #
1937-1151-ND
|
DigiKey | CONN RCPT MALE XLR 5POS SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$2.0043 / $3.7100 | Buy Now |
DISTI #
670-IO-XLR5-M-EV
|
Mouser Electronics | XLR Connectors 5-Pin XLR, Male, Vertical, PCB Mount, Separate Ground Pin RoHS: Compliant | 0 |
|
$1.9800 / $3.6700 | Order Now |
DISTI #
74563766
|
RS | Connector, E Series,5 Pin, XLR, Male, Vertical PCB Mount, w/Separate Ground Pin | Io Audio Technologies IO-XLR5-M-EV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$3.3400 | Buy Now |
DISTI #
10142890
|
TestEquity LLC | Io Audio Technologies IO-XLR5-M-EV XLR Connector, 5 Pin, Male, Vert. PCB Mount w/Sep. GRD Pin, E Series | 50 |
|
$2.4500 | Buy Now |