There are no models available for this part yet.
Overview of IO-XLR5-F-BV by Io Audio Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-XLR5-F-BV by Io Audio Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH3681
|
Newark | Xlr Connector, Jack, 5Pos, Pcb, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Panel Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon (Polyamide) Body, Product Range:B Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR5-F-BV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$0.8550 | Buy Now | |
DISTI #
1937-IO-XLR5-F-BV-ND
|
DigiKey | CONN RCPT FMALE XLR 5P GOLD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
206 In Stock |
|
$2.8178 / $6.5400 | Buy Now | |
DISTI #
670-IO-XLR5-F-BV
|
Mouser Electronics | XLR Connectors 5-Pin XLR, Female, Vertical, PCB Mount, Separate Ground Pin, Metal Face Plate RoHS: Compliant | 24 |
|
$3.0400 / $5.6300 | Buy Now | |
DISTI #
72177519
|
RS | XLR Connector, 5 Pin, Female, V PCB Mount, gnd pin, Gold Plated, Metal, B Series | Io Audio Technologies IO-XLR5-F-BV RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $5.6300 | RFQ | |
Onlinecomponents.com | B Series - 5 Pin XLR - Female - Vertical PCB Mount With Separate Ground Pin RoHS: Compliant | 0 |
|
$2.8400 / $3.6300 | Buy Now | ||
DISTI #
10142903
|
TestEquity LLC | Io Audio Technologies IO-XLR5-F-BV XLR Connector, 3 Pin, F, Vert. PCB Mount w/Sep. GRD Pin, Metal FP, B Series | 50 |
|
$3.7500 | Buy Now |