Part Details for IO-XLR3-F-JLX by Io Audio Technologies
Overview of IO-XLR3-F-JLX by Io Audio Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-XLR3-F-JLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3649
|
Newark | Xlr Connector, Jack, 3Pos, Panel, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:Jlx Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-F-JLX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.0200 | Buy Now |
DISTI #
1937-1142-ND
|
DigiKey | CONN RCPT FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$4.3681 / $9.2300 | Buy Now |
DISTI #
670-IO-XLR3-F-JLX
|
Mouser Electronics | XLR Connectors 3-Pin XLR, Female, Nickel Housing, Solder Cup, Silver Contact, RF Protection RoHS: Compliant | 0 |
|
$4.5700 / $7.8400 | Order Now |
DISTI #
74563757
|
RS | Connector, JLX Series,3 Pin, XLR, Female, Nickel Housing, Solder Cups, Silver Contact | Io Audio Technologies IO-XLR3-F-JLX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 | RFQ |
|
Onlinecomponents.com | Jlx Series - 3 Pin XLR Female Receptacle - Nickel Housing - Solder Cups - Silver Contacts - RF Protection RoHS: Compliant | 0 |
|
$4.2400 / $6.4400 | Buy Now |
DISTI #
10142877
|
TestEquity LLC | Io Audio Technologies IO-XLR3-F-JLX XLR Connector, 3 Pin, F, Nickel, Solder Cups, Silver Cont., RF, JLX Series | 50 |
|
$5.4500 | Buy Now |