Part Details for IO-XLR3-25-P by Io Audio Technologies
Overview of IO-XLR3-25-P by Io Audio Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-XLR3-25-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3666
|
Newark | Cable Assy, 3P Xlr Jack-Xlr Plug, 25Ft, Connector Type A:Xlr 3 Position Jack, Connector Type B:Xlr 3 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Black, Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-25-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.2000 / $29.0800 | Buy Now |
DISTI #
1937-1005-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 25' Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3140 | Buy Now |
DISTI #
670-IO-XLR3-25-P
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Professional Grade 3-Pin XLR Cable, Shielded, Female to Male, 25 Foot RoHS: Compliant | 0 |
|
$26.1400 / $35.3000 | Order Now |
DISTI #
71222611
|
RS | XLR Cable, 25 FT, Shielded, 2 Wires, 23 AWG, Black PVC, Professional Series | Io Audio Technologies IO-XLR3-25-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$33.4200 / $36.7300 | Buy Now |
|
Onlinecomponents.com | 25 FT PROFESSIONAL GRADE XLR CABLE RoHS: Compliant |
15 In Stock |
|
$24.8200 / $32.5900 | Buy Now |
DISTI #
51637882
|
Verical | Cable Assembly Round 7.62m XLR to XLR 3 to 3 POS M-F 23AWG Min Qty: 2 Package Multiple: 1 Date Code: 1802 | Americas - 14 |
|
$33.6570 / $42.3670 | Buy Now |
|
Master Electronics | 25 FT PROFESSIONAL GRADE XLR CABLE RoHS: Compliant |
15 In Stock |
|
$24.8200 / $32.5900 | Buy Now |
DISTI #
10142809
|
TestEquity LLC | Io Audio Technologies IO-XLR3-25-P XLR Cable Assembly, Professional Grade Series, Black, 25 Ft. | 0 |
|
$31.5000 | Buy Now |
Part Details for IO-XLR3-25-P
IO-XLR3-25-P CAD Models
IO-XLR3-25-P Part Data Attributes
|
IO-XLR3-25-P
Io Audio Technologies
Buy Now
|
Compare Parts:
IO-XLR3-25-P
Io Audio Technologies
|
Samacsys Manufacturer | IO Audio Technologies |