Part Details for IO-TJ-NW by Io Audio Technologies
Overview of IO-TJ-NW by Io Audio Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-TJ-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1937-IO-TJ-NW-ND
|
DigiKey | TJ SERIES JACK PLASTIC NUT/WASHE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
407 In Stock |
|
$0.1145 / $0.2200 | Buy Now |
DISTI #
670-IO-TJ-NW
|
Mouser Electronics | Phone Connectors 1/4" Tiny Jack Series Compatible Nut and Washer RoHS: Compliant | 0 |
|
$0.0640 / $0.2000 | Order Now |