Part Details for IO-M3X10/M3HN-100 by Io Audio Technologies
Overview of IO-M3X10/M3HN-100 by Io Audio Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-M3X10/M3HN-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7061
|
Newark | Machine Screw, M3X10Mm, Steel, Flat Head, Accessory Type:Machine Screw, For Use With:I/O Audio Technologies Jl, Jlx, Speakerlatch & Powerlatch Chassis Connectors, Product Range:- |Io Audio Technologies IO-M3X10/M3HN-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 12 |
|
$4.8400 | Buy Now |
DISTI #
1937-IO-M3X10/M3HN-100-ND
|
DigiKey | BOLT, M3 W/M3 HEX NUT NI 100PK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
46 In Stock |
|
$11.0444 / $15.1300 | Buy Now |
DISTI #
670-IO-M3X10/M3HN100
|
Mouser Electronics | Screws & Fasteners M3 Thread, 10mm, Flathead Phillips, Steel, Nickel, Pack=100 (100 Screw/100 Nut) RoHS: Compliant | 0 |
|
$11.9500 / $17.0700 | Order Now |
DISTI #
74563747
|
RS | BOLT, M3 W/M3 HEX NUT NI | Io Audio Technologies IO-M3X10/M3HN-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.7700 / $14.2600 | Buy Now | |
DISTI #
10142863
|
TestEquity LLC | Io Audio Technologies IO-M3X10/M3HN-100 Bolt, M3, W/M3 Hex Nut Ni, Flathead, 10mm, 100 Pk. | 5 |
|
$13.5000 | Buy Now |