Part Details for IO-BP176015-T3MCH-2R by Io Audio Technologies
Results Overview of IO-BP176015-T3MCH-2R by Io Audio Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IO-BP176015-T3MCH-2R Information
IO-BP176015-T3MCH-2R by Io Audio Technologies is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-BP176015-T3MCH-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3548
|
Newark | Cable Assy, 1/4" Stereo Plug-Plug, 15Ft, Connector Type A:1/4" Stereo Phone Plug, Connector Type B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$12.8400 | Buy Now |
DISTI #
1937-1076-ND
|
DigiKey | CABLE CHR/GOLD 90 CONN STEREO15' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$19.8750 / $30.5200 | Buy Now |
DISTI #
670-IOP176015T3MCH2R
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Balanced Patch Cable, 1/4"TRS RA-1/4"TRS RA, Chrome/Gold Co... more RoHS: Compliant | 0 |
|
$21.9900 / $29.6900 | Order Now |
DISTI #
71514176
|
RS | Cable, 1/4" Stereo Plug (90 Deg x2), Shielded, Black PVC Jkt, 15 FT, TCH Series | Io Audio Technolog... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$25.5800 / $30.8300 | Buy Now |
|
Onlinecomponents.com | 15FT BALANCED PATCH CABLE, 1/4" TRS RIGHT ANGLE TO 1/4" TRS RIGHT ANGLE, CH SERIES CONNECTORS RoHS: Compliant | 0 |
|
$20.8800 / $27.4100 | Buy Now |
Part Details for IO-BP176015-T3MCH-2R
IO-BP176015-T3MCH-2R CAD Models
IO-BP176015-T3MCH-2R Part Data Attributes
|
IO-BP176015-T3MCH-2R
Io Audio Technologies
Buy Now
|
Compare Parts:
IO-BP176015-T3MCH-2R
Io Audio Technologies
Select a part to compare: |
Samacsys Manufacturer | IO Audio Technologies |