Part Details for IO-A12626-500SP by Io Audio Technologies
Overview of IO-A12626-500SP by Io Audio Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-A12626-500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7058
|
Newark | Shld Multicore Cable, 2Cond, 500Ft, Blk, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Voltage Rating:- Rohs Compliant: Yes |Io Audio Technologies IO-A12626-500SP Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$279.4500 / $331.2000 | Buy Now |
DISTI #
1937-IO-A12626-500SP-ND
|
DigiKey | CABLE 2COND 26AWG BLK SHLD 500' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
3 In Stock |
|
$311.5144 / $390.9600 | Buy Now |
DISTI #
670-IO-A12626-500SP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 2 Core Balanced Microphone Cable with Foil and Braided Shield (26AWG), 500 Feet RoHS: Compliant | 0 |
|
$280.1400 / $313.5800 | Order Now |
DISTI #
74563770
|
RS | CABLE, BALANCE PATCH | Io Audio Technologies IO-A12626-500SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$350.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$278.6000 / $300.1500 | Buy Now | |
DISTI #
2389615
|
Jameco Electronics | 2-Core Balanced Cable FOIL & Braided Shields 26AWG 500 Foot Spool B1000 Min Qty: 1 Container: Each | 3 |
|
$269.9500 / $289.9500 | Buy Now |
DISTI #
3769169
|
element14 Asia-Pacific | SHLD MULTICORE CABLE, 2COND, 500FT, BLK RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$295.6676 / $330.9617 | Buy Now |
DISTI #
3769169
|
Farnell | SHLD MULTICORE CABLE, 2COND, 500FT, BLK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Reel | 1 |
|
$299.9874 / $342.2058 | Buy Now |
DISTI #
10142908
|
TestEquity LLC | Io Audio Technologies IO-A12626-500SP Balanced Cable w/Foil & Braided TC, 26 AWG, 2 Core, 500 Ft., B1000 Series | 0 |
|
$345.0000 | Buy Now |