Part Details for IO-A12416-500SP by Io Audio Technologies
Overview of IO-A12416-500SP by Io Audio Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-A12416-500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3528
|
Newark | Shld Flex Cable, 2Cond, 24Awg, 152.4M, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvcrohs Compliant: Yes |Io Audio Technologies IO-A12416-500SP Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$180.9000 / $222.7500 | Buy Now |
DISTI #
1937-1047-ND
|
DigiKey | CABLE 2COND 24AWG BLK SHLD 500' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$192.2536 / $254.9700 | Buy Now |
DISTI #
670-IO-A12416-500SP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 2 Core Balanced Microphone Cable with 1 Spiral Shield (24AWG), 500 Feet RoHS: Compliant | 2 |
|
$182.7000 / $204.5100 | Buy Now |
DISTI #
71511902
|
RS | 2 Conductor, Balanced Microphone Cable, Spiral Shield, 24 AWG, 500 Ft Spool | Io Audio Technologies IO-A12416-500SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$232.0200 / $254.9700 | Buy Now |
|
Onlinecomponents.com | 2 CORE BALANCED MICROPHONE CABLE WITH SPRIRAL SHIELD (24 AWG), 500FT SPOOL | 0 |
|
$182.2500 / $195.7500 | Buy Now |
DISTI #
3596052
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$204.7535 / $283.6138 | Buy Now |
DISTI #
3596052
|
Farnell | SHLD FLEX CABLE, 2COND, 24AWG, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$207.6604 / $255.8653 | Buy Now |
DISTI #
10142907
|
TestEquity LLC | Io Audio Technologies IO-A12416-500SP Balanced Cable w/Spriral Shield, 24 AWG, 2 Core, 500 Ft., B100 Series | 0 |
|
$225.0000 | Buy Now |