Part Details for IO-A12326-500SP by Io Audio Technologies
Overview of IO-A12326-500SP by Io Audio Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-A12326-500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3527
|
Newark | Shld Flex Cable, 2Cond, 23Awg, 152.4M, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvcrohs Compliant: Yes |Io Audio Technologies IO-A12326-500SP Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$82.5000 | Buy Now |
DISTI #
1937-1046-ND
|
DigiKey | CABLE 2COND 23AWG BLK SHLD 500' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$264.5616 / $332.0300 | Buy Now |
DISTI #
670-IO-A12326-500SP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 2 Core Balanced Microphone Cable with 1 Braided Shield (23AWG), 500 Feet RoHS: Compliant | 0 |
|
$237.9200 / $266.3200 | Order Now |
DISTI #
71511901
|
RS | 2 Conductor, Balanced Microphone Cable, Braided Shield, 23 AWG | Io Audio Technologies IO-A12326-500SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$305.4700 / $332.0300 | Buy Now |
|
Onlinecomponents.com | 2 CORE BALANCED MICROPHONE CABLE WITH BRAIDED SHIELD (23AWG), 500FT SPOOL | 0 |
|
$236.6100 / $254.9100 | Buy Now |
DISTI #
2389599
|
Jameco Electronics | 2-Core Balanced Cable Braided Shield 23AWG 500 Foot Spool B500 Min Qty: 1 Container: Each | 5 |
|
$229.9500 / $244.9500 | Buy Now |
DISTI #
3596051
|
element14 Asia-Pacific | SHLD FLEX CABLE, 2COND, 23AWG, 152.4M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$463.0994 / $492.6583 | Buy Now |
DISTI #
3596051
|
Farnell | SHLD FLEX CABLE, 2COND, 23AWG, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Reel | 1 |
|
$253.4127 / $289.0835 | Buy Now |
DISTI #
10142906
|
TestEquity LLC | Io Audio Technologies IO-A12326-500SP Balanced Cable w/Braided Shield, 23 AWG, 2 Core, 500 Ft., B500 Series | 0 |
|
$293.0000 | Buy Now |