Part Details for IO-A02016-100SP by Io Audio Technologies
Overview of IO-A02016-100SP by Io Audio Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-A02016-100SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7056
|
Newark | Shld Multicore Cable, 1Cond, 100Ft, Blk, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Voltage Rating:- |Io Audio Technologies IO-A02016-100SP Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$62.6600 / $80.2900 | Buy Now |
DISTI #
1937-IO-A02016-100SP-ND
|
DigiKey | CBL 1 COND 20AWG BLACK 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$63.2800 / $87.6500 | Buy Now |
DISTI #
670-IO-A02016-100SP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 1 Core Unbalanced Cable, 500V, Conductive, Spiraled 55/0.12 BC OFC Shield, 100' RoHS: Compliant | 0 |
|
$64.2000 / $79.6700 | Order Now |
DISTI #
74563768
|
RS | CABLE, INSTRUMENT | Io Audio Technologies IO-A02016-100SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$60.1500 / $81.7000 | Buy Now | |
DISTI #
10142904
|
TestEquity LLC | Io Audio Technologies IO-A02016-100SP Unbalanced Cable w/Spiral Shield, 20 AWG, 1 Core, 100 Ft., U100 Series | 0 |
|
$77.3500 | Buy Now |