Part Details for INTRNT OFFC300 by Tripp Lite
Overview of INTRNT OFFC300 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTRNT OFFC300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INTRNT OFFC300
|
Avnet Americas | 300VA 150W UPS DESKTOP BATTERY BACK UP COMPACT 120V RJ45 - Bulk (Alt: INTRNT OFFC300) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
INTRNT OFFC300
|
Avnet Americas | 300VA 150W UPS DESKTOP BATTERY BACK UP COMPACT 120V RJ45 - Bulk (Alt: INTRNT OFFC300) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for INTRNT OFFC300
INTRNT OFFC300 CAD Models
INTRNT OFFC300 Part Data Attributes:
|
INTRNT OFFC300
Tripp Lite
Buy Now
|
Compare Parts:
INTRNT OFFC300
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |