Part Details for INTERNETOFFICE300 by Tripp Lite
Overview of INTERNETOFFICE300 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTERNETOFFICE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1558
|
Newark | Ups, 120V, 150W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):300Va/150W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:4Min, Product Range:Internet Series, Length:114.3Mm Rohs Compliant: Na |Eaton Tripp Lite INTERNETOFFICE300 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |