Part Details for INTERNET900U by Tripp Lite
Overview of INTERNET900U by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTERNET900U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4548
|
Newark | Ups, 120V, 900Va/480W, Power Supply Applications:Ite, No. Of Outlets:12Outlets, Capacity (Va/W):900Va/480W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:3.5Min, Product Range:Internet Office Series Rohs Compliant: Na |Eaton Tripp Lite INTERNET900U RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8000 / $156.5400 | Buy Now |
DISTI #
TL1114-ND
|
DigiKey | UPS DESKTOP BATTERY BACK UP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$135.5002 / $160.2400 | Buy Now |
DISTI #
INTERNET900U
|
Avnet Americas | 900VA 480W UPS DESKTOP BATTERY BACK UP COMPACT 120V USB RJ11 - Bulk (Alt: INTERNET900U) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-INTERNET900U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies INTERNET900U RoHS: Compliant | 2 |
|
$135.5000 / $156.5900 | Buy Now |
DISTI #
70590175
|
RS | Tripp Lite 900VA 480W UPS Desktop Battery Back Up Compact 120V USB RJ11 PC | Tripp Lite INTERNET900U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.9000 / $161.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 909 Factory Stock |
|
$141.1200 / $151.5700 | Buy Now |
|
NAC | UPS 900VA 480W BACK UP STANDBY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$157.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 909 Factory Stock |
|
$141.1200 / $151.5700 | Buy Now |
|
Neutron USA | Tripp Lite Internet Office 900VA Mini Desktop UPS | 50 |
|
$114.9900 | Buy Now |
Part Details for INTERNET900U
INTERNET900U CAD Models
INTERNET900U Part Data Attributes
|
INTERNET900U
Tripp Lite
Buy Now
|
Compare Parts:
INTERNET900U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |