Part Details for INTERNET600U by Tripp Lite
Overview of INTERNET600U by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTERNET600U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4547
|
Newark | Ups, 120V, 600Va/300W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):600Va/300W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:3.5Min, Product Range:Internet Office Series Rohs Compliant: Na |Eaton Tripp Lite INTERNET600U Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6700 | Buy Now |
DISTI #
TL1113-ND
|
DigiKey | UPS DESKTOP BATTERY BACK UP Min Qty: 4 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.2600 | Buy Now |
DISTI #
INTERNET600U
|
Avnet Americas | 600VA 300W UPS DESKTOP BATTERY BACK UP COMPACT 120V USB RJ11 - Bulk (Alt: INTERNET600U) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-INTERNET600U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Internet Office Standby UPS RoHS: Compliant | 0 |
|
$99.6900 / $109.0900 | Order Now |
DISTI #
70590173
|
RS | Tripp Lite 600VA 300W UPS Desktop Battery Back Up Compact 120V USB RJ11 PC | Tripp Lite INTERNET600U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$97.2700 / $109.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$88.4400 / $112.1400 | Buy Now | |
DISTI #
INTERNET600U
|
Avnet Americas | 600VA 300W UPS DESKTOP BATTERY BACK UP COMPACT 120V USB RJ11 - Bulk (Alt: INTERNET600U) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Internet Office INTERNET600U 600VA Mini Desktop UPS | 50 |
|
$94.9900 | Buy Now |
Part Details for INTERNET600U
INTERNET600U CAD Models
INTERNET600U Part Data Attributes:
|
INTERNET600U
Tripp Lite
Buy Now
|
Compare Parts:
INTERNET600U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |