Part Details for INT-0035 by Tripp Lite
Overview of INT-0035 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for INT-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-INT-0035-ND
|
DigiKey | INTERFACE CABLE, FE TO DB9S CH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9700 / $60.3400 | Buy Now |