Part Details for INSUL-ASSY-PIN-DPXMB-A10-1 by ITT Interconnect Solutions
Results Overview of INSUL-ASSY-PIN-DPXMB-A10-1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INSUL-ASSY-PIN-DPXMB-A10-1 Information
INSUL-ASSY-PIN-DPXMB-A10-1 by ITT Interconnect Solutions is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for INSUL-ASSY-PIN-DPXMB-A10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$460.7100 / $1,171.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$460.7100 / $1,171.8600 | Buy Now |