Part Details for INSUL ASSY KPSE-A22-21P by ITT Interconnect Solutions
Overview of INSUL ASSY KPSE-A22-21P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for INSUL ASSY KPSE-A22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INSUL ASSY KPSE-A2
|
Avnet Americas | - Bulk (Alt: INSUL ASSY KPSE-A2) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1863 / $54.2773 | Buy Now |
DISTI #
965-INSSYKPSE1P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$56.4600 / $59.7500 | Order Now |
Part Details for INSUL ASSY KPSE-A22-21P
INSUL ASSY KPSE-A22-21P CAD Models
INSUL ASSY KPSE-A22-21P Part Data Attributes
|
INSUL ASSY KPSE-A22-21P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
INSUL ASSY KPSE-A22-21P
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |