There are no models available for this part yet.
Overview of INSL DPX-40C1 S/F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20040C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch | |
20021323-10040C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 40 positions, 1.27mm (0.500in) pitch. | |
20021621-00040C1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, BTB Eject Vertical Header, Surface Mount, 40 Positions, 1.27 mm (0.050in) Pitch. |
Price & Stock for INSL DPX-40C1 S/F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P3658
|
Newark | Rack & Panel |Itt Cannon INSL DPX-40C1 S/F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0000 / $107.3800 | Buy Now | |
DISTI #
INSL DPX-40C1 S/F
|
Avnet Americas | - Bulk (Alt: INSL DPX-40C1 S/F) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1125 / $131.5535 | Buy Now |