Part Details for INSL ASSY, SKT, BKAE 34 *KNG2* by ITT Interconnect Solutions
Results Overview of INSL ASSY, SKT, BKAE 34 *KNG2* by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INSL ASSY, SKT, BKAE 34 *KNG2* Information
INSL ASSY, SKT, BKAE 34 *KNG2* by ITT Interconnect Solutions is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for INSL ASSY, SKT, BKAE 34 *KNG2*
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P3604
|
Newark | Rack & Panel |Itt Cannon INSL ASSY, SKT, BKAE 34 *KNG2* RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6100 / $106.9400 | Buy Now |
DISTI #
INSL ASSY, SKT, BKAE 34 *KNG2*
|
Avnet Americas | - Bulk (Alt: INSL ASSY, SKT, BKAE 34 *KNG2*) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3946 / $95.6070 | Buy Now |