Part Details for INSERTPP105/150BL by Cablofil
Overview of INSERTPP105/150BL by Cablofil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G01-50BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
71918-150BLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for INSERTPP105/150BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71967096
|
RS | INSERTPP105/150BL 4x6 LINER WITH SIDES | Cablofil INSERTPP105/150BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,502.5900 | RFQ |