Part Details for INS MS3456L/K 22-5P by ITT Interconnect Solutions
Results Overview of INS MS3456L/K 22-5P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INS MS3456L/K 22-5P Information
INS MS3456L/K 22-5P by ITT Interconnect Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
1SS184 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, 2 in 1, SOT-346 |
Price & Stock for INS MS3456L/K 22-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P3550
|
Newark | Pv/Cv/Kpd |Itt Cannon INS MS3456L/K 22-5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.2000 | Buy Now |
DISTI #
INS MS3456L/K 22-5P
|
Avnet Americas | - Bulk (Alt: INS MS3456L/K 22-5P) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$175.0822 / $275.4810 | Buy Now |