Part Details for INP-2065 by Jonard Tools
Results Overview of INP-2065 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INP-2065 Information
INP-2065 by Jonard Tools is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-065LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S Right Angle Header. | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
54122-106120650RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for INP-2065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0787
|
Newark | Insulated Plier, Long Nose, Crv, 6.5", Plier Style:Long Nose, Overall Length:6.5", Product Range:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 | Buy Now |
DISTI #
INP-2065-ND
|
DigiKey | PLIERS COMBO LONG NOSE 6.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3900 | Buy Now |
DISTI #
801-INP-2065
|
Mouser Electronics | Pliers & Tweezers LONG NOSE PLIER 6 1/2" INS | 0 |
|
$39.9500 | Order Now |
DISTI #
70176493
|
RS | Insulated Long Nose Plier, 6-1/2 in L, rated for 1000VAC live use | Jonard INP-2065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$42.0900 / $47.3000 | Buy Now |
|
Onlinecomponents.com | Long Nose Plier 6 1/2" Ins RoHS: Compliant | 0 |
|
$39.9500 / $46.6000 | Buy Now |
Part Details for INP-2065
INP-2065 CAD Models
INP-2065 Part Data Attributes
|
INP-2065
Jonard Tools
Buy Now
|
Compare Parts:
INP-2065
Jonard Tools
Select a part to compare: |
Samacsys Manufacturer | Jonard Tools |