Part Details for INND-TS30BAB by Inolux
Overview of INND-TS30BAB by Inolux
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INND-TS30BAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1147-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL BLUE 10DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2602 In Stock |
|
$0.5022 / $1.6800 | Buy Now |
DISTI #
743-INND-TS30BAB
|
Mouser Electronics | LED Displays & Accessories Blue 7 Segment Display RoHS: Compliant | 0 |
|
$0.4940 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6120 Package Multiple: 3060 Lead time: 10 Weeks | 0 |
|
$0.5140 | Buy Now |