There are no models available for this part yet.
Overview of INND-SS56BAB by Inolux
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for INND-SS56BAB by Inolux
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1830-1141-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1581 In Stock |
|
$0.7440 / $2.0200 | Buy Now | |
DISTI #
743-INND-SS56BAB
|
Mouser Electronics | LED Displays & Accessories Blue 7 Segment Display RoHS: Compliant | 0 |
|
$0.7390 / $0.7610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 10 Weeks | 0 |
|
$0.7640 | Buy Now |
CAD Models for INND-SS56BAB by Inolux
Part Data Attributes for INND-SS56BAB by Inolux
INND-SS56BAB
Inolux
|
|
---|---|
Samacsys Manufacturer
|
Inolux
|
Want to compare parts?
-
INND-SS56BABInoluxVS
-