Part Details for INN4277C-H181-TL by Power Integrations
Overview of INN4277C-H181-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813H-181MLB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813H-181MLD | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813H-181 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for INN4277C-H181-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4277C-H181-TLTR-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
INN4277C-H181-TL
|
Avnet Americas | - Tape and Reel (Alt: INN4277C-H181-TL) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.6320 / $3.3840 | Buy Now |
DISTI #
869-INN4277C-H181-TL
|
Mouser Electronics | AC/DC Converters 135 W (85-265 VAC) RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
INN4277C-H181-TL
|
EBV Elektronik | Off-Line CV/CC QR Flyback Integrated Switcher IC with 750 V PowiGaN and Synchronous Rectification (Alt: INN4277C-H181-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |