Part Details for INN4176C-H190-TL by Power Integrations
Overview of INN4176C-H190-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN4176C-H190-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4176C-H190-TLTR-ND
|
DigiKey | 200 W (85-265 VAC) Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
INN4176C-H190-TL
|
Avnet Americas | 200 W (85-265 VAC) - Tape and Reel (Alt: INN4176C-H190-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7160 / $3.4920 | Buy Now |
DISTI #
869-INN4176C-H190-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 200W 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |