Part Details for INN4076C-H183-TL by Power Integrations
Overview of INN4076C-H183-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H183J | Rochester Electronics LLC | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | |
DO5040H-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
SPT68H-183 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for INN4076C-H183-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4076C-H183-TLTR-ND
|
DigiKey | 115 W (85-265 VAC) Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
INN4076C-H183-TL
|
Avnet Americas | 115 W (85-265 VAC) - Tape and Reel (Alt: INN4076C-H183-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7160 / $3.4920 | Buy Now |
DISTI #
869-INN4076C-H183-TL
|
Mouser Electronics | AC/DC Converters 115 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |