Part Details for INN3376C-H301 by Power Integrations
Overview of INN3376C-H301 by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-013 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138LD | Coilcraft Inc | General Purpose Inductor, 23.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for INN3376C-H301
INN3376C-H301 CAD Models
INN3376C-H301 Part Data Attributes
|
INN3376C-H301
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3376C-H301
Power Integrations
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-05 | |
Moisture Sensitivity Level | 3 |