-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3176
|
Newark | Ac/Dcconv, Flyback, 27W, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:27W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3366C-H301-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 379 |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
596-1811-1-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
INN3366C-H301-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3366C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
869-INN3366C-H301-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 650V 36W 30mW 75kHz 2.32A RoHS: Compliant | 875 |
|
$1.3200 / $2.3900 | Buy Now |
|
Future Electronics | InnoSwitch3-Pro Family 36 W 860 uA Off-line CV/CC QR Flyback Switcher InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
INN3366C-H301-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3366C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
INN3366C-H301-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R (Alt: INN3366C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INN3366C-H301-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3366C-H301-TL
Power Integrations
Switching Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |