There are no models available for this part yet.
Overview of INN3275C-H213-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package. | |
G40H2132311HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1X1 with Cap, tail length 2.4mm Narrow tray package. | |
G40H2132112HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm tray package. |
Price & Stock for INN3275C-H213-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN3275C-H213-TLCT-ND
|
DigiKey | 25 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9600 / $1.6100 | Buy Now | |
DISTI #
INN3275C-H213-TL
|
Avnet Americas | AC to DC Controller Flyback 230V 30W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3275C-H213-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.2240 | Buy Now | |
DISTI #
869-INN3275C-H213-TL
|
Mouser Electronics | AC/DC Converters 25 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8300 | Buy Now |