Part Details for INN3166C-H113-TL by Power Integrations
Overview of INN3166C-H113-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT68H-113 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT68H-113MLD | Coilcraft Inc | General Purpose Inductor, 11uH, 20%, 1 Element, Ferrite-Core, SMD, 9494, ROHS COMPLIANT | |
SPT68H-113ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for INN3166C-H113-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3166C-H113-TLCT-ND
|
DigiKey | 36 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9100 / $1.5400 | Buy Now |
DISTI #
INN3166C-H113-TL
|
Avnet Americas | AC to DC Controller Flyback 650V 40W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3166C-H113-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
869-INN3166C-H113-TL
|
Mouser Electronics | AC/DC Converters 36 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7930 | Buy Now |
Part Details for INN3166C-H113-TL
INN3166C-H113-TL CAD Models
INN3166C-H113-TL Part Data Attributes
|
INN3166C-H113-TL
Power Integrations
Buy Now
|
Compare Parts:
INN3166C-H113-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |