Part Details for INN3165C-H109-TL by Power Integrations
Results Overview of INN3165C-H109-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3165C-H109-TL Information
INN3165C-H109-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3165C-H109-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INN3165C-H109-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
INN3165C-H109-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification & F... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7250 | Buy Now |
DISTI #
869-INN3165C-H109-TL
|
Mouser Electronics | AC/DC Converters 25 W (85-265 VAC) RoHS: Compliant | 0 |
|
$0.8110 / $0.9010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.7080 / $0.7240 | Buy Now |
DISTI #
INN3165C-H109-TL
|
EBV Elektronik | OffLine CVCC QR Flyback Switcher IC with Integrated 650V MOSFET Synchronous Rectification FluxLink ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3165C-H109-TL
INN3165C-H109-TL CAD Models
INN3165C-H109-TL Part Data Attributes
|
INN3165C-H109-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3165C-H109-TL
Power Integrations
Switching Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |