Part Details for INN2904K-TL by Power Integrations
Overview of INN2904K-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN2904K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1619
|
Newark | Ac/Dc Converter, Flyback, 20W, 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:484Vac, Ic Case/Package:Esop, No. Of Pins:16Pins, Power Rating Max:20W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN2904K-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 908 |
|
$1.9700 / $2.3300 | Buy Now |
DISTI #
596-1607-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16ESOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3864 In Stock |
|
$1.4000 / $1.9900 | Buy Now |
DISTI #
INN2904K-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC Flyback Switcher IC Single 85VAC to 484VAC Flyback 16-Pin eSOP-R16B T/R - Tape and Reel (Alt: INN2904K-TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
869-INN2904K-TL
|
Mouser Electronics | AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR RoHS: Compliant | 5966 |
|
$1.2900 / $1.9900 | Buy Now |
|
Future Electronics | AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
DISTI #
INN2904K-TL
|
Avnet Asia | AC DC Controller Off-Line CV/CC Flyback Switcher IC Single 85VAC to 484VAC Flyback 16-Pin eSOP-R16B T/R (Alt: INN2904K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
INN2904K-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC Flyback Switcher IC Single 85VAC to 484VAC Flyback 16-Pin eSOP-R16B T/R (Alt: INN2904K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 900V 100kHz ESOP-R16B-8.9mm AC-DC Controllers Regulators ROHS | 76 |
|
$1.4252 / $2.3121 | Buy Now |
Part Details for INN2904K-TL
INN2904K-TL CAD Models
INN2904K-TL Part Data Attributes:
|
INN2904K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN2904K-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |