Part Details for INMP510ACEZ-R7 by InvenSense Inc
Overview of INMP510ACEZ-R7 by InvenSense Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for INMP510ACEZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-1016-1-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80384 In Stock |
|
$1.6806 / $2.9400 | Buy Now |
DISTI #
INMP510ACEZ-R7
|
Avnet Americas | RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output - Tape and Reel (Alt: INMP510ACEZ-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6416 | Buy Now |
DISTI #
V72:2272_24512780
|
Arrow Electronics | Mic Omni-Directional 350Ohm -38dB Rectangle Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2210 Container: Cut Strips | Americas - 25 |
|
$1.5100 / $2.1130 | Buy Now |
DISTI #
61696005
|
Verical | Mic Omni-Directional 350Ohm -38dB Rectangle Solder Pad RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2210 | Americas - 25 |
|
$1.5100 / $2.1130 | Buy Now |
DISTI #
INMP510ACEZ-R7
|
Avnet Abacus | RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output (Alt: INMP510ACEZ-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
INMP510ACEZ-R7
|
Avnet Asia | RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output (Alt: INMP510ACEZ-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S325300001307
|
Chip1Stop | Unclassified RoHS: Compliant | 25 |
|
$1.5500 / $2.1100 | Buy Now |
Part Details for INMP510ACEZ-R7
INMP510ACEZ-R7 CAD Models
INMP510ACEZ-R7 Part Data Attributes
|
INMP510ACEZ-R7
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
INMP510ACEZ-R7
InvenSense Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |