Part Details for INMP404ACEZ-R7MINI by InvenSense Inc
Overview of INMP404ACEZ-R7MINI by InvenSense Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INMP404ACEZ-R7MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INMP404ACEZ-R7MINI
|
Avnet Abacus | Mic Omni-Directional 200 Ohm -38dB 3.3V Rectangular Solder T/R - Tape and Reel (Alt: INMP404ACEZ-R7MINI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |