Part Details for INJ 1000-T by Phoenix Contact
Overview of INJ 1000-T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for INJ 1000-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 75°C RoHS: Compliant |
2 In Stock 193 Factory Stock |
|
$277.7000 / $298.3800 | Buy Now |
|
Master Electronics | PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 75°C RoHS: Compliant |
2 In Stock 193 Factory Stock |
|
$277.7000 / $298.3800 | Buy Now |
Part Details for INJ 1000-T
INJ 1000-T CAD Models
INJ 1000-T Part Data Attributes
|
INJ 1000-T
Phoenix Contact
Buy Now
|
Compare Parts:
INJ 1000-T
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |