Part Details for IND16-12R-C by Ninigi
Results Overview of IND16-12R-C by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IND16-12R-C Information
IND16-12R-C by Ninigi is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IND16-12R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND16-12R-C
|
TME | Indicator: LED, flat, red, 12VDC, 12VAC, Ø16mm, brass Min Qty: 1 | 0 |
|
$3.0700 / $4.0000 | RFQ |