Part Details for IND10P-12R-C by Ninigi
Overview of IND10P-12R-C by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND10P-12R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND10P-12R-C
|
TME | Indicator: LED, flat, red, 12VDC, 12VAC, Ø10mm, plastic Min Qty: 1 | 0 |
|
$0.7600 / $1.3700 | RFQ |