-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-µV Offset, 7-nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0845
|
Newark | Instrumentation Amp, 2Mhz, 145Db, Soic-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:50Μv, Slew Rate:1.2V/Μs, Bandwidth:2Mhz, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Texas Instruments INA828ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$5.4200 / $9.2500 | Buy Now |
DISTI #
296-47415-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8226 In Stock |
|
$3.2206 / $5.7300 | Buy Now |
DISTI #
595-INA828ID
|
Mouser Electronics | Instrumentation Amplifiers 50- V Offset, 7-nV/vHz Noise, Low-Power, Precision Instrumentation Amplifier 8-SOIC -40 to 125 RoHS: Compliant | 3819 |
|
$3.3800 / $6.3800 | Buy Now |
DISTI #
J56:1989_11891690
|
Arrow Electronics | INST Amp Single ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2329 | Europe - 75 |
|
$3.2100 / $3.5830 | Buy Now |
DISTI #
INA828ID
|
TME | IC: instrumentation amplifier, Ch: 1, SO8, 1V/V,1kV/V, tube, IB: 2nA Min Qty: 1 | 72 |
|
$3.9800 / $6.0100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
DISTI #
C1S746204212204
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube | 66 |
|
$3.9300 / $5.8700 | Buy Now |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC | 98500 |
|
$1.3550 / $2.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA828ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA828ID
Texas Instruments
50-µV Offset, 7-nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-10 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Common-mode Reject Ratio-Min | 140 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for INA828ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA828ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA828IDR | 50-µV Offset, 7-nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA828ID vs INA828IDR |