-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA826AIDRGR by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36596-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6590 In Stock |
|
$1.4177 / $2.7700 | Buy Now |
DISTI #
595-INA826AIDRGR
|
Mouser Electronics | Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGT RoHS: Compliant | 38165 |
|
$1.4100 / $2.7700 | Buy Now |
DISTI #
V72:2272_07263399
|
Arrow Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 5581 |
|
$1.3550 / $2.7320 | Buy Now |
DISTI #
J56:1989_05927089
|
Arrow Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2335 | Europe - 3000 |
|
$1.2270 / $1.2320 | Buy Now |
DISTI #
66990043
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 5581 |
|
$1.3550 / $2.7320 | Buy Now |
DISTI #
INA826AIDRGR
|
TME | IC: instrumentation amplifier, Ch: 1, SON8, reel,tape, IB: 95nA Min Qty: 1 | 0 |
|
$1.7400 / $2.9300 | RFQ |
DISTI #
SMC-INA826AIDRGR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2356 |
|
RFQ | |
DISTI #
INA826AIDRGR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2820 |
|
$1.2300 / $2.4000 | Buy Now |
|
LCSC | WSON-8-EP(3x3) Instrumentation Amplifiers ROHS | 1329 |
|
$0.8654 / $1.5754 | Buy Now |
|
Vyrian | Amplifiers | 10797 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA826AIDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA826AIDRGR
Texas Instruments
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA826AIDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826AIDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA826AIDRGT | Texas Instruments | $2.7241 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 | INA826AIDRGR vs INA826AIDRGT |
AD8227BRMZ-R7 | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227BRMZ-R7 |
AD8227ARZ-R7 | Analog Devices Inc | $2.3732 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227ARZ-R7 |
INA827AIDGK | Texas Instruments | $1.7271 | Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | INA826AIDRGR vs INA827AIDGK |
INA826AIDGKR | Texas Instruments | $1.8909 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | INA826AIDRGR vs INA826AIDGKR |
AD8227ARZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227ARZ-RL |
AD8227ARMZ-R7 | Analog Devices Inc | $2.1375 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227ARMZ-R7 |
AD8227ARMZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227ARMZ-RL |
AD8227ARZ | Analog Devices Inc | $2.3221 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227ARZ |
AD8227BRZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AIDRGR vs AD8227BRZ-RL |