-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5981
|
Newark | Ic, Instr Amp, 1Mhz, 104Db, Soic-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:150Μv, Slew Rate:1V/Μs, Bandwidth:1Mhz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Texas Instruments INA826AID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$3.0400 / $4.1900 | Buy Now |
DISTI #
296-33294-5-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2367 In Stock |
|
$1.7028 / $3.2500 | Buy Now |
DISTI #
595-INA826AID
|
Mouser Electronics | Instrumentation Amplifiers Prec,200uA Sply Crnt 36V Supply Instr Am RoHS: Compliant | 8799 |
|
$1.7000 / $2.6700 | Buy Now |
DISTI #
INA826AID
|
TME | IC: instrumentation amplifier, Ch: 1, SO8, 1V/V,1kV/V, tube Min Qty: 1 | 394 |
|
$1.9200 / $2.4600 | Buy Now |
DISTI #
C1S746202549177
|
Chip1Stop | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 29 |
|
$1.7600 | Buy Now |
|
Win Source Electronics | Precision, 200-μA Supply Current, 2.7-V to 36-V Supply Instrumentation Amplifier with Rail-to-Rail Output | IC INST AMP 1 CIRCUIT 8SOIC | 196800 |
|
$0.6090 / $0.7870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA826AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA826AID
Texas Instruments
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA826AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA826AIDR | Texas Instruments | $1.4337 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125 | INA826AID vs INA826AIDR |
AD8227ARZ-R7 | Analog Devices Inc | $2.7548 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227ARZ-R7 |
AD8227BRZ-R7 | Analog Devices Inc | $3.2144 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227BRZ-R7 |
AD8227BRZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227BRZ-RL |
AD8227ARZ | Analog Devices Inc | $2.3221 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227ARZ |
AD8227BRMZ-R7 | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227BRMZ-R7 |
INA827AIDGK | Texas Instruments | $1.7454 | Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | INA826AID vs INA827AIDGK |
AD8227ARZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | INA826AID vs AD8227ARZ-RL |
INA826AIDGKR | Texas Instruments | $1.4377 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | INA826AID vs INA826AIDGKR |
INA826AIDRGT | Texas Instruments | $2.6715 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 | INA826AID vs INA826AIDRGT |