-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA4180A2IPWR | Texas Instruments | Quad-channel, 26V current sense amplifier for cost-sensitive systems 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49095-1-ND
|
DigiKey | IC CURR SENSE 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$0.3929 / $0.8900 | Buy Now |
DISTI #
595-INA4180A2IPWR
|
Mouser Electronics | Current Sense Amplifiers 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 RoHS: Compliant | 2313 |
|
$0.3860 / $0.9100 | Buy Now |
DISTI #
J56:1989_12821545
|
Arrow Electronics | SP Amp Current Sense Amp Quad R-R O/P 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | Europe - 2000 |
|
$0.3779 | Buy Now |
DISTI #
V72:2272_21715185
|
Arrow Electronics | SP Amp Current Sense Amp Quad R-R O/P 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1752 |
|
$0.3779 / $0.5495 | Buy Now |
DISTI #
INA4180A2IPWR
|
TME | IC: instrumentation amplifier, 210kHz, Ch: 4, TSSOP14, 50V/V, 100uV Min Qty: 1 | 0 |
|
$0.4960 / $0.8410 | RFQ |
DISTI #
C1S746204250204
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1662 |
|
$0.3560 / $0.3630 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CURR SENSE 4 CIRCUIT 14TSSOP | 174 |
|
$0.6212 / $1.0192 | Buy Now |
|
LCSC | Four channels TSSOP-14 Current Sense Amplifiers ROHS | 8 |
|
$0.5748 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA4180A2IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA4180A2IPWR
Texas Instruments
26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Nom | 50 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA4180A2IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA4180A2IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA4180A2IPWT | Texas Instruments | Check for Price | Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125 | INA4180A2IPWR vs INA4180A2IPWT |
INA4180A2QPWRQ1 | Texas Instruments | $0.6254 | AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 | INA4180A2IPWR vs INA4180A2QPWRQ1 |