-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature Low Power, Precision Instrumentation Amplifier 8-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28279-5-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-INA333SHKJ
|
Mouser Electronics | Instrumentation Amplifiers Low Pwr,Prec Instr Amp RoHS: Compliant | 5 |
|
$95.1200 / $106.8200 | Buy Now |
|
Rochester Electronics | INA333-HT High Temperature Low Power, Precision Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$84.6000 / $99.5300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 150KHZ RRO 8CFP | 3250 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP INSTR 150KHZ RRO 8CFP / INST Amp Single R-R O/P 8-Pin CFPAK Tube | 890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA333SHKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA333SHKJ
Texas Instruments
High Temperature Low Power, Precision Instrumentation Amplifier 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002044 µA | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-CDSO-F8 | |
Length | 7.035 mm | |
Low-Offset | YES | |
Micropower | YES | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.345 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 150 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Wideband | NO | |
Width | 5.75 mm |
This table gives cross-reference parts and alternative options found for INA333SHKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA333SHKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA333SKGD1 | High Temperature Low Power, Precision Instrumentation Amplifier 0-XCEPT -55 to 210 | Texas Instruments | INA333SHKJ vs INA333SKGD1 |
INA333SJD | High Temperature Low Power, Precision Instrumentation Amplifier 8-CDIP SB -55 to 210 | Texas Instruments | INA333SHKJ vs INA333SJD |