-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0842
|
Newark | Amp Inst, Cmos, Smd, Vssop8, 331, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:500Μv, Slew Rate:5V/Μs, Bandwidth:1Khz, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Amplifier Output:Rail To Rohs Compliant: Yes |TEXAS INSTRUMENTS INA331IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 848 |
|
$4.6300 / $5.4100 | Buy Now |
DISTI #
86W5985
|
Newark | No. Of Amplifiers:1 Amplifier, Input Offset Voltage:500Μv, Slew Rate:5V/Μs, Bandwidth:1Khz, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Amplifier Output:Rail To Rail, Cmrr:94Db, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS INA331IDGKT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3900 | Buy Now |
DISTI #
296-12203-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2275 In Stock |
|
$1.7329 / $3.4500 | Buy Now |
DISTI #
595-INA331IDGKT
|
Mouser Electronics | Instrumentation Amplifiers Lo-Pwr Single Sply CMOS RoHS: Compliant | 690 |
|
$1.6700 / $3.4500 | Buy Now |
|
Ameya Holding Limited | INA331IDGKT 仪表放大器, 0.5mV偏置, 90dB CMRR, 轨至轨输出, 3 V 5 V电源, 8针 MSOP封装 | 61870 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP INSTR 2MHZ RRO 8VSSOP | 14423 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA331IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA331IDGKT
Texas Instruments
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 25 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA331IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA331IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA331IDGKTG4 | Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125 | Texas Instruments | INA331IDGKT vs INA331IDGKTG4 |