-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA330AIDGST | Texas Instruments | Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA330AIDGST-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
101516 In Stock |
|
$2.9300 | Buy Now |
DISTI #
296-13861-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
650 In Stock |
|
$2.8215 / $5.5400 | Buy Now |
DISTI #
595-INA330AIDGST
|
Mouser Electronics | Special Purpose Amplifiers Thermistor Signal for Temp Control RoHS: Compliant | 1588 |
|
$2.7200 / $5.4900 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO10 | 116 |
|
$3.8347 / $6.2184 | Buy Now |
|
Rochester Electronics | INA330 Thermistor Signal Amplifier for Temperature Control RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$2.5200 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA330AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA330AIDGST
Texas Instruments
Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA330AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA330AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA330AIDGSR | Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85 | Texas Instruments | INA330AIDGST vs INA330AIDGSR |
INA330AIDGSTG4 | Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85 | Texas Instruments | INA330AIDGST vs INA330AIDGSTG4 |