-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2670
|
Newark | Ic, Instrument Amp, 1Khz, 114Db, Msop-8, , Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA326EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2500 / $6.3200 | Buy Now |
DISTI #
296-15312-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3311 In Stock |
|
$2.9042 / $5.7900 | Buy Now |
DISTI #
595-INA326EA/250
|
Mouser Electronics | Instrumentation Amplifiers Precision Lo-Drift CMOS RoHS: Compliant | 3175 |
|
$2.8600 / $5.7900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
INA326EA/250
|
TME | IC: instrumentation amplifier, Ch: 1, VSSOP8, 124uV, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.7600 / $6.3800 | RFQ |
|
Ameya Holding Limited | Precision, Rail-to-Rail I/O INSTRUMENTATION AMPLIFIER | 82338 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP INSTR 1KHZ RRO 8VSSOP | 5990 |
|
RFQ | |
DISTI #
C1S746200582433
|
Chip1Stop | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$3.3000 / $5.4400 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 1KHZ RRO 8VSSOP | 24934 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA326EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA326EA/250
Texas Instruments
Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 0.001 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA326EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA326EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA326EA/2K5G4 | Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA326EA/250 vs INA326EA/2K5G4 |
INA326EA/250G4 | Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA326EA/250 vs INA326EA/250G4 |
INA326EA/2K5 | Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA326EA/250 vs INA326EA/2K5 |