Part Details for INA321 by Texas Instruments
Overview of INA321 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA321EA/2K5 | Texas Instruments | Micropower single-supply CMOS Instrumentation Amplifier 8-VSSOP -55 to 125 | |
INA321EA/250 | Texas Instruments | Micropower single-supply CMOS Instrumentation Amplifier 8-VSSOP -55 to 125 | |
INA321EA/250G4 | Texas Instruments | Micropower single-supply CMOS Instrumentation Amplifier 8-VSSOP -55 to 125 |
Part Details for INA321
INA321 CAD Models
Resources and Additional Insights for INA321
Reference Designs related to INA321
-
TIDA-060001 SunSpec 快速关断发送和接收参考设计
This reference design interfaces an AFE031 Powerline Communications Analog Front End with aC2000 MCU to send and receive data over a wired coupled interface using frequency shift keying (FSK). The design demonstrates the SunSpec standard protocol transmitting the specific 33-bit word packet using FSK (fM: 131.25 kHz and fS: 143.75 kHz). The purpose is to provide a keepalive signal with an integrated system solution that communicates from the solar inverter to the photovoltaic (PV) module.