-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46097-1-ND
|
DigiKey | IC CURRENT MONITOR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5007 In Stock |
|
$1.3221 / $2.6100 | Buy Now |
DISTI #
595-INA301A1IDGKR
|
Mouser Electronics | Current & Power Monitors & Regulators 36V, 550kHz, 4V/us, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125 RoHS: Compliant | 1804 |
|
$1.2700 / $2.9300 | Buy Now |
DISTI #
INA301A1IDGKR
|
TME | IC: instrumentation amplifier, 550kHz, Ch: 1, VSSOP8, 20V/V, 125uV Min Qty: 1 | 0 |
|
$1.7300 / $2.9200 | RFQ |
DISTI #
SMC-INA301A1IDGKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24872 |
|
RFQ | |
|
Win Source Electronics | Current-Shunt Monitor Overcurrent Comparator | 64021 |
|
$1.3696 / $2.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA301A1IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA301A1IDGKR
Texas Instruments
36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Nom | 20 | |
Width | 3 mm |